-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3208
|
Newark | Wtb Cable, 6P Mx150 Plug-Free End, 11.8", Connector To Connector:Mx150 Plug To Free End, No. Of Positions:6Positions, Connector Pitch:3.5Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 216288-1062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.4500 / $9.0100 | Buy Now |
DISTI #
538-216288-1062
|
Mouser Electronics | Specialized Cables MX150 P-S DR 6ckt 300mm Sn Sld Cbl RoHS: Compliant | 49 |
|
$5.8300 / $9.7800 | Buy Now |
DISTI #
MOL216288-1062
|
Heilind Electronics | MX150 P-S DR 6CKT 300MM SN SEA | Americas - 0 in Stock |
|
$5.2000 / $5.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
130 Partner Stock |
|
$5.9100 / $6.8500 | Buy Now |
DISTI #
216288-1062
|
TTI | Specialized Cables MX150 P-S DR 6ckt 300mm Sn Sld Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.2700 / $6.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
130 Partner Stock |
|
$5.9100 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216288-1062
Molex
Buy Now
|
Compare Parts:
216288-1062
Molex
|
Samacsys Manufacturer | Molex |