-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2509
|
Newark | Cable Assy, 6P Wtb Rcpt-Free End, 5.9", Connector To Connector:Wire To Board Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:6.7Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216291-1061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$5.0300 / $5.9400 | Buy Now |
DISTI #
13AJ2509
|
Avnet Americas | Cable Assembly UL 1015 0.15m 6 Position Standard 093" Receptacle Black Bag - Bulk (Alt: 13AJ2509) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$5.9400 / $6.9900 | Buy Now |
DISTI #
2162911061
|
Avnet Americas | Cable Assembly UL 1015 0.15m 6 Position Standard 093" Receptacle Black Bag - Bulk (Alt: 2162911061) Min Qty: 750 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9361 | Buy Now |
DISTI #
538-216291-1061
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 6 CKT R TO S 150MM RoHS: Compliant | 747 |
|
$4.0800 / $5.5700 | Buy Now |
DISTI #
72241204
|
RS | STANDARD .093 6 CIRCUIT R TO S 150MM | Molex Incorporated 216291-1061 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8500 / $8.3300 | RFQ |
DISTI #
MOL216291-1061
|
Heilind Electronics | STANDARD .093 6 CIRCUIT R TO S | Americas - 0 in Stock |
|
$4.3669 / $4.8754 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
55 Partner Stock |
|
$4.5800 / $5.6300 | Buy Now |
DISTI #
216291-1061
|
TTI | Rectangular Cable Assemblies STANDARD .093 6 CKT R TO S 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.9700 / $5.5100 | Buy Now |
DISTI #
2162911061-MOL
|
TME | 216291-1061 Min Qty: 8 | 55 |
|
$5.9140 / $5.9164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216291-1061
Molex
Buy Now
|
Compare Parts:
216291-1061
Molex
|
Samacsys Manufacturer | Molex |