-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2510
|
Newark | Cable Assy, 6P Wtb Rcpt-Free End, 11.8", Connector To Connector:Wire To Board Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:6.7Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 216291-1062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.3400 | Buy Now |
DISTI #
13AJ2510
|
Avnet Americas | Cable Assembly UL 1015 0.3m 6 Position Standard 093" Receptacle Black Bag - Bulk (Alt: 13AJ2510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$7.3000 / $8.7800 | Buy Now |
DISTI #
2162911062
|
Avnet Americas | Cable Assembly UL 1015 0.3m 6 Position Standard 093" Receptacle Black Bag - Bulk (Alt: 2162911062) Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9758 | Buy Now |
DISTI #
538-216291-1062
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 6 CKT R TO S 300MM RoHS: Compliant | 50 |
|
$5.3200 / $6.5000 | Buy Now |
DISTI #
72241205
|
RS | STANDARD .093 6 CIRCUIT R TO S 300MM | Molex Incorporated 216291-1062 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 / $10.5300 | RFQ |
DISTI #
MOL216291-1062
|
Heilind Electronics | STANDARD .093 6 CIRCUIT R TO S | Americas - 0 in Stock |
|
$5.6030 / $6.1631 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
123 Partner Stock |
|
$5.7800 / $7.1300 | Buy Now |
DISTI #
216291-1062
|
TTI | Rectangular Cable Assemblies STANDARD .093 6 CKT R TO S 300MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.0400 / $6.4500 | Buy Now |
DISTI #
2162911062-MOL
|
TME | 216291-1062 Min Qty: 6 | 123 |
|
$7.5188 / $7.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
123 Partner Stock |
|
$5.7800 / $7.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216291-1062
Molex
Buy Now
|
Compare Parts:
216291-1062
Molex
|
Samacsys Manufacturer | Molex |