Part Details for 2163311042 by Molex
Overview of 2163311042 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163311042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163311042-ND
|
DigiKey | EDGE LOCK R-S 4CKT 150MM SN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
10 In Stock |
|
$2.6205 / $3.7200 | Buy Now |
DISTI #
2163311042
|
Avnet Americas | Cable Assembly UL 10002 0.15m 4 Position EdgeLock Receptacle Black Bag (Alt: 2163311042) Min Qty: 1300 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.8679 / $3.6477 | Buy Now |
DISTI #
216331-1042
|
TTI | Rectangular Cable Assemblies Edge lock R-S 4ckt 150mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$3.3500 / $4.8100 | Buy Now |
DISTI #
2163311042
|
Avnet Americas | Cable Assembly UL 10002 0.15m 4 Position EdgeLock Receptacle Black Bag (Alt: 2163311042) Min Qty: 1300 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.8679 / $3.6477 | Buy Now |