-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(216444-1) 4/4 PCB MOD.JACK BE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6276
|
Newark | 4/4 Pcb Mod.jack Be |Amp Te Connectivity 216444-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.3800 | Buy Now |
DISTI #
17R8965
|
Newark | 4/4 Pcb Mod.jack Be |Amp Te Connectivity 216444-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
216444-1
|
Avnet Americas | Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port T/R Cat 3 - Bulk (Alt: 216444-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4/4 PCB MOD.JACK BE RoHS: Compliant |
1600 Partner Stock |
|
$2.4700 / $5.0000 | Buy Now |
DISTI #
TE Connectivity 216444-1
|
PEI Genesis | Telecom and Datacom Connector | 4539 |
|
Buy Now | |
|
Master Electronics | 4/4 PCB MOD.JACK BE RoHS: Compliant |
1600 Partner Stock |
|
$2.4700 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216444-1
TE Connectivity
(216444-1) 4/4 PCB MOD.JACK BE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.748 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | POLYESTER | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |