Part Details for 21650000 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 21650000 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2275
|
Newark | Permanent Beacon Installation Blue |Werma 21650000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5600 / $92.8100 | Buy Now |
DISTI #
71926586
|
RS | Beacon, Permanent, EM 12-48VAC/DC, Blue | WERMA 21650000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8800 / $64.0100 | RFQ |
DISTI #
WER-21650000
|
TME | Signaller: lighting, continuous light, blue, 12÷48VDC, 12÷48VAC Min Qty: 1 | 0 |
|
$46.3600 | RFQ |