-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4/4 PCB MOD.JACK TE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8443
|
Newark | 4/4 Pcb Mod.jack Te |Amp Te Connectivity 216546-1 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
DISTI #
216546-1-ND
|
DigiKey | CONN MOD JACK 4P4C VERT UNSHLD Min Qty: 16000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6924 | Buy Now |
DISTI #
216546-1
|
Avnet Americas | Conn RJ-22 RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port T/R Cat 3 - Bulk (Alt: 216546-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.7339 | Buy Now |
DISTI #
571-216546-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4/4 PCB MOD.JACK TE RoHS: Compliant | 0 |
|
$0.7270 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6520 | Buy Now |
DISTI #
AMP216546-1
|
Heilind Electronics | 4/4 PCB MOD.JACK TE | Americas - 0 in Stock |
|
$0.8146 | Buy Now |
|
Onlinecomponents.com | 4/4 PCB MOD.JACK TE RoHS: Compliant | 0 |
|
$0.7090 / $1.9940 | Buy Now |
DISTI #
60579647
|
Verical | Conn RJ-22 RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2150 | Americas - 1000 |
|
$1.2336 | Buy Now |
DISTI #
AMP216546-1
|
Interstate Connecting Components | 4/4 PCB MOD.JACK TE | 0 |
|
$0.8146 | Buy Now |
DISTI #
216546-1
|
Avnet Abacus | Conn RJ-22 RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port T/R Cat 3 (Alt: 216546-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216546-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216546-1
TE Connectivity
4/4 PCB MOD.JACK TE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, PANEL ATTACHMENT, TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.551 inch | |
Body Depth | 0.646 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 47u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |