216566-2
TE Connectivity
Description: 8/8 PCB MOD.JACK TE

Overview of 216566-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 216566-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R8976
Newark 8/8 Pcb Mod.jack Te |Amp Te Connectivity 216566-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.5100
  • 2,500 $1.4500
$1.4500 / $1.5100 Buy Now
DISTI # 216566-2-ND
DigiKey CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1200 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $1.5841
$1.5841 Buy Now
DISTI # 216566-2
Avnet Americas STANDARD MODULAR JACKS - Bulk (Alt: 216566-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 2 Days Container: Bulk 0
RFQ
DISTI # 571-216566-2
Mouser Electronics Modular Connectors / Ethernet Connectors 8/8 POS TOP ENTRY RoHS: Compliant 0
  • 1,200 $1.5700
  • 3,600 $1.5100
$1.5100 / $1.5700 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Tray 0
Tray
  • 1,200 $1.2900
$1.2900 Buy Now
DISTI # AMP216566-2
Heilind Electronics 8/8 PCB MOD.JACK TE Americas - 0 in Stock
  • 1,200 $1.6257
  • 4,800 $1.5401
$1.5401 / $1.6257 Buy Now
Onlinecomponents.com 8/8 PCB MOD.JACK TE RoHS: Compliant 2400 Partner Stock
  • 10 $2.7400
  • 50 $2.1700
  • 100 $1.8900
  • 300 $1.7300
  • 600 $1.6800
  • 900 $1.6300
  • 1,200 $1.6000
$1.6000 / $2.7400 Buy Now
DISTI # 67006528
Verical Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 Americas - 2400
  • 1 $1.5600
  • 250 $1.5200
  • 450 $1.5000
  • 850 $1.4700
  • 1,200 $1.4400
$1.4400 / $1.5600 Buy Now
DISTI # 2165662-TEC
TME 216566-2 Min Qty: 28 2400
  • 28 $1.5242
  • 300 $1.3412
  • 550 $1.3255
  • 1,100 $1.2967
  • 1,200 $1.2653
$1.2653 / $1.5242 Buy Now
DISTI # AMP216566-2
Interstate Connecting Components 8/8 PCB MOD.JACK TE 0
  • 1,200 $1.6257
  • 4,800 $1.5401
$1.5401 / $1.6257 Buy Now
Chip 1 Exchange INSTOCK 3120
RFQ
DISTI # C1S114411635538
Chip1Stop Connector Other RoHS: Compliant 2400
  • 45 $1.7400
  • 250 $1.6900
  • 450 $1.6600
  • 850 $1.5400
  • 1,200 $1.5000
$1.5000 / $1.7400 Buy Now
Master Electronics 8/8 PCB MOD.JACK TE RoHS: Compliant 2400 Partner Stock
  • 10 $2.7400
  • 50 $2.1700
  • 100 $1.8900
  • 300 $1.7300
  • 600 $1.6800
  • 900 $1.6300
  • 1,200 $1.6000
$1.6000 / $2.7400 Buy Now

CAD Models for 216566-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 216566-2 by TE Connectivity

216566-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
STAGGERED CONFIGURATION
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.622 inch
Body Depth
0.646 inch
Body Length
0.709 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Durability
750 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
47.24u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
1.02 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 216566-2
    TE Connectivity
    8/8 PCB MOD.JACK TE
    VS

Related Parts for 216566-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 216566-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 216566-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 216566-2 would you like to use for your alert(s)?
  • Please alert me when 216566-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 216566-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 216566-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 216566-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 216566-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 216566-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: