-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0561
|
Newark | Conn, Header, 2Pos, 1Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit+ 216571 Series Rohs Compliant: Yes |Molex 216571-2002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4588 |
|
$0.4670 | Buy Now |
DISTI #
60AJ0561
|
Avnet Americas | Connector Power Header 2Position 3mm PC Pin Straight Through Hole 2 Terminal 1 Port Tray - Bulk (Alt: 60AJ0561) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 4588 Partner Stock |
|
$1.4300 / $1.8000 | Buy Now |
DISTI #
2165712002
|
Avnet Americas | Connector Power Header 2Position 3mm PC Pin Straight Through Hole 2 Terminal 1 Port Tray (Alt: 2165712002) Min Qty: 4608 Package Multiple: 4608 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.7084 | Buy Now |
DISTI #
538-216571-2002
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Vert Header 2 Circuits Black RoHS: Compliant | 2310 |
|
$0.8400 / $1.5900 | Buy Now |
DISTI #
72648863
|
RS | Micro Fit+ Vertical Header, 3mm Pitch, Single Row, 2 Circuits, Black | Molex Incorporated 216571-2002 RoHS: Compliant Min Qty: 4608 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $1.1100 | RFQ |
DISTI #
MOL216571-2002
|
Heilind Electronics | VRT HDR ASSY 15AU 1X2,3MM MICRO-FIT PLUS SR | Americas - 2245 in Stock |
|
$0.7236 / $0.9147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9216 Partner Stock |
|
$0.6830 / $0.8470 | Buy Now |
DISTI #
216571-2002
|
TTI | Headers & Wire Housings Micro-Fit+ Vert Header 2 Circuits Black RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 4467 In Stock |
|
$0.7300 / $1.1300 | Buy Now |
DISTI #
2165712002-MOL
|
TME | 216571-2002 Min Qty: 42 | 9216 |
|
$0.7529 / $1.0039 | Buy Now |
DISTI #
MOL216571-2002
|
Interstate Connecting Components | VRT HDR ASSY 15AU 1X2,3MM MICRO-FIT PLUS SR | 748 |
|
$0.7236 / $0.9147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy