-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0563
|
Newark | Conn, Header, 4Pos, 1Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit+ 216571 Series Rohs Compliant: Yes |Molex 216571-2004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2277 |
|
$0.6050 | Buy Now |
DISTI #
60AJ0563
|
Avnet Americas | Connector Power Header 4Position 3mm PC Pin Straight Through Hole 4 Terminal 1 Port Tray - Bulk (Alt: 60AJ0563) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2277 Partner Stock |
|
$2.0600 / $2.5900 | Buy Now |
DISTI #
2165712004
|
Avnet Americas | Connector Power Header 4Position 3mm PC Pin Straight Through Hole 4 Terminal 1 Port Tray (Alt: 2165712004) Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.0097 | Buy Now |
DISTI #
538-216571-2004
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Vert Header 4 Circuits Black RoHS: Compliant | 1378 |
|
$1.2000 / $2.2700 | Buy Now |
DISTI #
72648865
|
RS | Micro Fit+ Vertical Header, 3mm Pitch, Single Row, 4 Circuits, Black | Molex Incorporated 216571-2004 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.4700 | RFQ |
DISTI #
MOL216571-2004
|
Heilind Electronics | VRT HDR ASSY 15AU 1X4,3MM MICRO-FIT PLUS SR | Americas - 1800 in Stock |
|
$0.9375 / $1.1851 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4750 Partner Stock |
|
$0.9180 / $1.1900 | Buy Now |
DISTI #
216571-2004
|
TTI | Headers & Wire Housings Micro-Fit+ Vert Header 4 Circuits Black RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 2400 In Stock |
|
$1.0400 / $1.3100 | Buy Now |
DISTI #
2165712004-MOL
|
TME | 216571-2004 Min Qty: 33 | 4750 |
|
$1.0856 / $1.3075 | Buy Now |
DISTI #
MOL216571-2004
|
Interstate Connecting Components | VRT HDR ASSY 15AU 1X4,3MM MICRO-FIT PLUS SR | 600 |
|
$0.9375 / $1.1851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy