There are no models available for this part yet.
Overview of 216571-2018 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD | |
ME3220-183KLC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 216571-2018 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5669
|
Newark | Microfit+ Sr Vt Hdr Au15 8Ckt Pol-B Nat |Molex 216571-2018 RoHS: Not Compliant Min Qty: 1248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now | |
DISTI #
2165712018
|
Avnet Americas | MICROFIT+ SR VT HDR AU15 8CKT POL-B NAT (Alt: 2165712018) Min Qty: 1248 Package Multiple: 1248 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.7893 | Buy Now | |
DISTI #
538-216571-2018
|
Mouser Electronics | Headers & Wire Housings Versa Color Vert Header Thru Hole Single Row 8 Ckts (Au) GloWire Nat RoHS: Compliant | 0 |
|
$2.0000 / $2.1500 | Order Now | |
DISTI #
74992271
|
RS | Micro-Fit+ Versa Color Vertical Header, 3mm Pitch, 8 Circuits, 0.38 Natural | Molex Incorporated 216571-2018 RoHS: Compliant Min Qty: 1248 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 | RFQ |