-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P HV190 FEDERLEIS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6783
|
Newark | Btb Conn, R/A Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 216602-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8697 |
|
$1.2000 / $1.6400 | Buy Now |
DISTI #
17R8977
|
Newark | 2P Hv190 Federleis Rohs Compliant: Yes |Amp Te Connectivity 216602-2 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9380 | Buy Now |
DISTI #
A106397-ND
|
DigiKey | CONN RCPT 2POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 55 Weeks Container: Tray |
3669 In Stock |
|
$1.0319 / $1.5800 | Buy Now |
DISTI #
216602-2
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 216602-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Bulk | 0 |
|
$0.8878 / $0.9724 | Buy Now |
DISTI #
571-216602-2
|
Mouser Electronics | Headers & Wire Housings 1X02P RCPT HV-190 SE RoHS: Compliant | 0 |
|
$0.9460 | Order Now |
DISTI #
72056367
|
RS | Connector, AMPMODU, 2P Hv190 Federleis | TE Connectivity 216602-2 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Box | 0Box |
|
$0.8290 | Buy Now |
DISTI #
AMP216602-2
|
Heilind Electronics | 2P HV190 FEDERLEIS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P HV190 FEDERLEIS RoHS: Compliant |
10400 Partner Stock |
|
$0.9230 / $1.3880 | Buy Now |
DISTI #
79053838
|
Verical | Conn Socket Strip SKT 2 POS 2.54mm Solder RA Thru-Hole Box Min Qty: 36 Package Multiple: 1 | Americas - 10400 |
|
$1.1000 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216602-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216602-2
TE Connectivity
2P HV190 FEDERLEIS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.126 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.6958 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 216602-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216602-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I-DS1069-SCW002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, | Ningbo connfly electronic CO LTD | 216602-2 vs I-DS1069-SCW002 |
91601-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 216602-2 vs 91601-302 |
5535676-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 216602-2 vs 5535676-1 |