-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3276
|
Newark | Wtb Cable, 2P Squba Rcpt-Free End, 11.8", Connector To Connector:Squba Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:3.6Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 216621-1022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.9490 | Buy Now |
DISTI #
88AH3276
|
Avnet Americas | Cable Assembly OTS 16AWG 0.3m 2 Position Squba 3.6 Female Connector - Bulk (Alt: 88AH3276) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$5.6200 / $7.2000 | Buy Now |
DISTI #
2166211022
|
Avnet Americas | Cable Assembly OTS 16AWG 0.3m 2 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211022) Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0884 | Buy Now |
DISTI #
538-216621-1022
|
Mouser Electronics | DC Power Cords SQUBA3.6 R-S 2CKT 300MM Sn RoHS: Compliant | 47 |
|
$4.0900 / $6.3800 | Buy Now |
DISTI #
72126071
|
RS | Squba Off-the-Shelf Cable Assembly, 300mm Length, 2 Circuits, Sealed IP68 | Molex Incorporated 216621-1022 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $6.7700 | RFQ |
DISTI #
MOL216621-1022
|
Heilind Electronics | SQUBA3.6 R-S 2CKT 300MM SN | Americas - 0 in Stock |
|
$3.9069 / $3.9652 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.0100 / $4.6500 | Buy Now |
DISTI #
216621-1022
|
TTI | DC Power Cords SQUBA3.6 R-S 2CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.1200 / $6.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.0100 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216621-1022
Molex
Buy Now
|
Compare Parts:
216621-1022
Molex
|
Samacsys Manufacturer | Molex |