-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LT1032ISW#TRPBF | Analog Devices | 4x L Pwr Line Drvr | |
ADP1032ACPZ-1-R7 | Analog Devices | Iso uPMU & Digi 5.15Vout2 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3279
|
Newark | Wtb Cable, 3P Squba Rcpt-Free End, 11.8", Connector To Connector:Squba Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:3.6Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 216621-1032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.1700 | Buy Now |
DISTI #
88AH3279
|
Avnet Americas | Cable Assembly OTS 16AWG 0.3m 3 Position Squba 3.6 Female Connector - Bulk (Alt: 88AH3279) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$6.5300 / $8.5800 | Buy Now |
DISTI #
2166211032
|
Avnet Americas | Cable Assembly OTS 16AWG 0.3m 3 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211032) Min Qty: 800 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1674 | Buy Now |
DISTI #
538-216621-1032
|
Mouser Electronics | DC Power Cords SQUBA3.6 R-S 3CKT 300MM Sn RoHS: Compliant | 48 |
|
$5.1300 / $7.5100 | Buy Now |
DISTI #
72126074
|
RS | Squba Off-the-Shelf Cable Assembly, 300mm Length, 3 Circuits, Sealed IP68 | Molex Incorporated 216621-1032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$6.6500 / $7.4700 | Buy Now |
DISTI #
MOL216621-1032
|
Heilind Electronics | SQUBA3.6 R-S 3CKT 300MM SN | Americas - 0 in Stock |
|
$4.8642 / $5.3506 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.3m 16AWG Wire to Board 3 POS F Crimp Bag RoHS: Compliant |
291 Partner Stock |
|
$3.9600 / $5.1600 | Buy Now |
DISTI #
216621-1032
|
TTI | DC Power Cords SQUBA3.6 R-S 3CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.9300 / $7.4300 | Buy Now |
DISTI #
2166211032-MOL
|
TME | 216621-1032 Min Qty: 7 | 291 |
|
$5.7154 / $6.7336 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.3m 16AWG Wire to Board 3 POS F Crimp Bag RoHS: Compliant |
291 Partner Stock |
|
$3.9600 / $5.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216621-1032
Molex
Buy Now
|
Compare Parts:
216621-1032
Molex
|
Samacsys Manufacturer | Molex |