Part Details for 2166211021 by Molex
Overview of 2166211021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2166211021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2166211021-ND
|
DigiKey | SQUBA 3.6 R-S 2CKT 150MM SN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
42 In Stock |
|
$2.1663 / $4.5100 | Buy Now |
DISTI #
2166211021
|
Avnet Americas | Cable Assembly OTS 16AWG 0.15m 2 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211021) Min Qty: 1100 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7954 | Buy Now |
DISTI #
216621-1021
|
TTI | DC Power Cords SQUBA3.6 R-S 2CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.9300 / $3.7600 | Buy Now |
DISTI #
2166211021
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.15m 2 Position Squba 3.6 Female Connector (Alt: 2166211021) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804262927
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 245 |
|
$4.7000 / $4.8100 | Buy Now |