There are no models available for this part yet.
Overview of 2166211023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 2166211023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2166211023-ND
|
DigiKey | SQUBA 3.6 R-S 2CKT 600MM SN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
95 In Stock |
|
$2.8166 / $4.0000 | Buy Now | |
DISTI #
2166211023
|
Avnet Americas | Cable Assembly OTS 16AWG 0.6m 2 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211023) Min Qty: 900 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0361 | Buy Now | |
DISTI #
216621-1023
|
TTI | DC Power Cords SQUBA3.6 R-S 2CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.2100 / $5.4200 | Buy Now | |
DISTI #
2166211023
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.6m 2 Position Squba 3.6 Female Connector (Alt: 2166211023) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804300980
|
Chip1Stop | Other Cable Assembly | 195 |
|
$5.0100 / $5.5400 | Buy Now |
CAD Models for 2166211023 by Molex
Part Data Attributes for 2166211023 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|