Part Details for 2166211031 by Molex
Overview of 2166211031 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2166211031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2166211031-ND
|
DigiKey | SQUBA3.6 R-S 3CKT 150MM SN Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$4.3200 / $4.4100 | Buy Now |
DISTI #
900-2166211031-ND
|
DigiKey | SQUBA 3.6 R-S 3CKT 150MM SN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
5 In Stock |
|
$2.5750 / $3.6600 | Buy Now |
DISTI #
2166211031
|
Avnet Americas | Cable Assembly OTS 16AWG 0.15m 3 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211031) Min Qty: 1000 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3544 | Buy Now |
DISTI #
216621-1031
|
TTI | DC Power Cords SQUBA3.6 R-S 3CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$4.0900 | Buy Now |
DISTI #
2166211031
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.15m 3 Position Squba 3.6 Female Connector (Alt: 2166211031) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804289340
|
Chip1Stop | Other Cable Assembly | 195 |
|
$5.0000 / $5.1100 | Buy Now |