Part Details for 2166211041 by Molex
Overview of 2166211041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2166211041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2166211041-ND
|
DigiKey | SQUBA3.6 R-S 4CKT 150MM SN Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$5.5400 / $5.6400 | Buy Now |
DISTI #
900-2166211041-ND
|
DigiKey | SQUBA 3.6 R-S 4CKT 150MM SN Min Qty: 800 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1626 | Buy Now |
DISTI #
2166211041
|
Avnet Americas | Cable Assembly OTS 16AWG 0.15m 4 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211041) Min Qty: 800 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5405 / $6.3604 | Buy Now |
DISTI #
216621-1041
|
TTI | DC Power Cords SQUBA3.6 R-S 4CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.4500 / $7.8700 | Buy Now |
DISTI #
2166211041
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.15m 4 Position Squba 3.6 Female Connector (Alt: 2166211041) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |