Part Details for 2166231021 by Molex
Overview of 2166231021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2166231021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2166231021-ND
|
DigiKey | SQUBA 3.6 P-S 2CKT 150MM SN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
44 In Stock |
|
$2.1725 / $4.0200 | Buy Now |
DISTI #
2166231021
|
Avnet Americas | Cable Assembly OTS 16AWG 0.15m 2 Position Squba 3.6 Male Connector - Bulk (Alt: 2166231021) Min Qty: 1200 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0530 / $3.8833 | Buy Now |
DISTI #
216623-1021
|
TTI | DC Power Cords SQUBA3.6 P-S 2CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.8300 / $4.0200 | Buy Now |
DISTI #
2166231021
|
Avnet Americas | Cable Assembly OTS 16AWG 0.15m 2 Position Squba 3.6 Male Connector - Bulk (Alt: 2166231021) Min Qty: 1200 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0530 / $3.8833 | Buy Now |