Part Details for 216634 (ALTERNATE: 216634) by RS Pro
Overview of 216634 (ALTERNATE: 216634) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216634 (ALTERNATE: 216634)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637257
|
RS | Jobber Drill Bit 40 mm Long, 1.5 mm Diameter, HSCo, PlainShank, 135791 Series | RS PRO 216634 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Box | 11 |
|
$5.3600 | Buy Now |