Part Details for 216787-000 by TE Connectivity
Overview of 216787-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216787-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9438
|
Newark | Solder Sleeve, Pvdf, 16.5Mm, 22Awg, Blue Rohs Compliant: Yes |Raychem Te Connectivity 216787-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$3.1100 / $4.7900 | Buy Now |
DISTI #
75AC7220
|
Newark | Solder Sleeves & Shield Tubing So96-3-55-22-90 |Raychem Te Connectivity 216787-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$3.0300 | Buy Now |
DISTI #
2266-216787-000-ND
|
DigiKey | HEAT SHRINK SOLDER SLEEVE, CROSS Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$2.8400 | Buy Now |
DISTI #
216787-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 216787-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Bulk | 233 |
|
$1.3771 | Buy Now |
DISTI #
650-216787-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO96-3-55-22-90 RoHS: Compliant | 453 |
|
$2.5300 / $4.6800 | Buy Now |
|
Future Electronics | SO96-3-55-22-90 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 40 Weeks Container: Box | 0Box |
|
$2.7700 / $2.9400 | Buy Now |
DISTI #
RYCSO96-3-55-22-90
|
Heilind Electronics | 216787-000 3-1191582-2 SO96-3-55-22-90 | Americas - 7 in Stock7500 On Order |
|
$2.2836 / $2.9524 | Buy Now |
|
Onlinecomponents.com | SolderSleeve Shield Terminator with Leads - 4.32 mm - White/Black - PVDF (Polyvinylidene Fluoride). RoHS: Compliant |
26 Partner Stock 9000 On Order |
|
$1.4200 / $2.4000 | Buy Now |
|
Quest Components | 52 |
|
$2.8776 / $4.3164 | Buy Now | |
DISTI #
216787-000
|
TME | Tip: solder sleeve, RAYCHEM Min Qty: 1 | 0 |
|
$4.7700 / $8.6800 | RFQ |