216811-1
Description: 8P. TOOLLESS MOD J.

Overview of 216811-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 216811-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H6467
Newark 8P. Toolless Mod J. Rohs Compliant: Yes |Amp Te Connectivity 216811-1 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $10.1800
  • 500 $9.1100
$9.1100 / $10.1800 Buy Now
DISTI # 98AC5000
Newark 216811-1 Rohs Compliant: Yes |Amp Te Connectivity 216811-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.7400
  • 1,000 $7.6000
  • 2,500 $7.4700
  • 5,000 $7.3400
  • 10,000 $7.2000
$7.2000 / $7.7400 Buy Now
DISTI # 41AJ6282
Newark Modular Conn/Ethernet Conn 8P. Toolless Mod J. |Amp Te Connectivity 216811-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $13.2900
  • 25 $12.9400
  • 50 $12.6900
  • 100 $12.4400
  • 250 $11.5300
$11.5300 / $13.2900 Buy Now
DISTI # A123145-ND
DigiKey CONN MOD JACK 8P8C SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray 480
In Stock
  • 1 $14.3800
  • 10 $11.9150
  • 25 $11.0576
  • 40 $10.6430
  • 80 $10.0608
  • 230 $9.2369
  • 480 $8.7053
  • 960 $8.3653
$8.3653 / $14.3800 Buy Now
DISTI # 571-216811-1
Mouser Electronics Modular Connectors / Ethernet Connectors 8P. TOOLLESS MOD J. RoHS: Compliant 462
  • 1 $14.1300
  • 10 $12.7800
  • 25 $11.5500
  • 100 $10.7900
  • 250 $10.3100
  • 480 $9.9900
$9.9900 / $14.1300 Buy Now
DISTI # 73775040
RS 8P. TOOLLESS MOD J., RJ45 Connectors | TE Connectivity 216811-1 Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 480 $13.0200
$13.0200 RFQ
Future Electronics 8 Position Shielded Toolless Modular Jack w/o Leds RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks Container: Tray 0
Tray
  • 480 $9.9200
$9.9200 Buy Now
Future Electronics 8 Position Shielded Toolless Modular Jack w/o Leds RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks Container: Tray 0
Tray
  • 480 $9.9200
$9.9200 Buy Now
DISTI # AMP216811-1
Heilind Electronics 8P. TOOLLESS MOD J. Americas - 0 in Stock
  • 480 $9.9885
  • 960 $6.4925
$6.4925 / $9.9885 Buy Now
Onlinecomponents.com 8P. TOOLLESS MOD J. RoHS: Compliant 960 In Stock
  • 5 $17.7300
  • 25 $11.9900
  • 50 $10.9300
  • 120 $10.3400
  • 240 $10.1700
  • 360 $10.0200
  • 480 $9.9200
$9.9200 / $17.7300 Buy Now
DISTI # 84350881
Verical Conn Telephone/Telecom F 8 POS 1.02mm Crimp ST Panel Mount 8 Terminal 1 Port Cat 3 Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2430 Americas - 960
  • 5 $23.0490
  • 25 $15.5870
  • 50 $14.2090
  • 120 $13.4420
  • 240 $13.2210
$13.2210 / $23.0490 Buy Now
DISTI # AMP216811-1
Interstate Connecting Components 8P. TOOLLESS MOD J. 0
  • 480 $9.9885
  • 960 $6.4925
$6.4925 / $9.9885 Buy Now
DISTI # 216811-1
Avnet Abacus 8P. TOOLLESS MOD J. (Alt: 216811-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 8P. TOOLLESS MOD J. RoHS: Compliant 960 In Stock
  • 5 $17.7300
  • 25 $11.9900
  • 50 $10.9300
  • 120 $10.3400
  • 240 $10.1700
  • 360 $10.0200
  • 480 $9.9200
$9.9200 / $17.7300 Buy Now

CAD Models for 216811-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 216811-1 by TE Connectivity

216811-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks
Samacsys Manufacturer
TE Connectivity
Body Depth
0.748 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
49.21u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
BRASS
Terminal Pitch
1.02 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
UL Flammability Code
94-HB
Want to compare parts?
  1. 216811-1
    TE Connectivity
    8P. TOOLLESS MOD J.
    VS

Related Parts for 216811-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 216811-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 216811-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 216811-1 would you like to use for your alert(s)?
  • Please alert me when 216811-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 216811-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 216811-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 216811-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 216811-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 216811-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: