Part Details for 2169390001 by Molex
Overview of 2169390001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2169390001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2169390001-ND
|
DigiKey | 8MM SW1 PRESS-FIT MALE PIN Min Qty: 1 Lead time: 13 Weeks Container: Bag |
284 In Stock |
|
$3.5263 / $6.3600 | Buy Now |
DISTI #
2169390001
|
Avnet Americas | Speciality Terminal, 8mm, Sentrality 216939 Series, Press Fit, Locking Pin - Bag (Alt: 2169390001) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$2.8408 / $4.5676 | Buy Now |
DISTI #
216939-0001
|
TTI | Power to the Board SW1 8.00mm Knurled Press-fit Locking Pin, 15.50mm Engagement Length RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 297 In Stock |
|
$3.1800 / $4.9900 | Buy Now |
DISTI #
MOL216939-0001
|
Interstate Connecting Components | 8MM SW1 PRESS-FIT MALE PIN | 50 |
|
$3.8595 / $3.9171 | Buy Now |
DISTI #
2169390001
|
Avnet Abacus | Speciality Terminal, 8mm, Sentrality 216939 Series, Press Fit, Locking Pin (Alt: 2169390001) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |