Part Details for 216945-3016 by Molex
Overview of 216945-3016 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216945-3016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6396
|
Newark | Connector Housing, Plug, 16Pos, 3.5Mm, Product Range:Ultra-Fit 216945 Series, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:3.5Mm, For Use With:Molex Ultra-Fit 216946 Series Pin Contacts Rohs Compliant: Yes |Molex 216945-3016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.9470 | Buy Now |
DISTI #
2169453016
|
Avnet Americas | Connector Housing, Black, Ultra-Fit 216945 Series, Plug, 16 Positions, 3.5 mm - Bulk (Alt: 2169453016) Min Qty: 13600 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4325 | Buy Now |
DISTI #
538-216945-3016
|
Mouser Electronics | Headers & Wire Housings ultra-fit plug DR blk FH 16ckt RoHS: Compliant | 364 |
|
$1.1500 / $1.9800 | Buy Now |
DISTI #
73972465
|
RS | Ultra Fit Plug Housing, 3.5mm Pitch, Dual Row, 16 Circuits, Glow Wire Capable | Molex Incorporated 216945-3016 RoHS: Compliant Min Qty: 13600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $2.1700 | RFQ |
DISTI #
MOL216945-3016
|
Heilind Electronics | ULTRA-FIT PLUG DR BLK FH 16CKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$1.1400 / $1.6200 | Buy Now |
DISTI #
66974009
|
Verical | Conn Housing PL 16Power POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit Bag Min Qty: 51 Package Multiple: 1 | Americas - 400 |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
2169453016
|
Avnet Americas | Connector Housing, Black, Ultra-Fit 216945 Series, Plug, 16 Positions, 3.5 mm - Bulk (Alt: 2169453016) Min Qty: 13600 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4325 | Buy Now |
DISTI #
4147568
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG, 16POS, 3.5MM RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$1.2116 / $2.2902 | Buy Now |
DISTI #
4147568
|
Farnell | CONNECTOR HOUSING, PLUG, 16POS, 3.5MM RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 4 Days Container: Each | 400 |
|
$2.1279 / $3.0792 | Buy Now |