Part Details for 216945-4114 by Molex
Overview of 216945-4114 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216945-4114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6416
|
Newark | Connector Housing, Plug, 14Pos, 3.5Mm, Product Range:Ultra-Fit 216945 Series, Gender:Plug, No. Of Positions:14Positions, Pitch Spacing:3.5Mm, For Use With:Molex Ultra-Fit 216946 Series Pin Contacts Rohs Compliant: Yes |Molex 216945-4114 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$0.9750 | Buy Now |
DISTI #
2169454114
|
Avnet Americas | Connector Housing, Natural, Ultra-Fit 216945 Series, Plug, 14 Positions, 3.5 mm - Bulk (Alt: 2169454114) Min Qty: 13300 Package Multiple: 350 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4742 | Buy Now |
DISTI #
538-216945-4114
|
Mouser Electronics | Headers & Wire Housings ultra-fit plug DR nat PM 14ckt RoHS: Compliant | 350 |
|
$1.1900 / $2.2400 | Buy Now |
DISTI #
73972485
|
RS | Ultra Fit Plug Housing, 3.5mm Pitch, Dual Row, 14 Circuits, Glow Wire Capable | Molex Incorporated 216945-4114 RoHS: Compliant Min Qty: 13300 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.5600 | RFQ |
DISTI #
MOL216945-4114
|
Heilind Electronics | ULTRA-FIT PLUG DR NAT PM 14CKT | Americas - 0 in Stock |
|
$1.2179 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
350 Partner Stock |
|
$1.1800 / $1.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
350 Partner Stock |
|
$1.1800 / $1.6800 | Buy Now |