There are no models available for this part yet.
Overview of 2169465113 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2169465113 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2169465113CT-ND
|
DigiKey | ULTRA-FIT PLUG TML TIN 20-22AWG Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37981 In Stock |
|
$0.1177 / $0.6900 | Buy Now | |
DISTI #
65AK6423
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 65AK6423) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 31866 Partner Stock |
|
$0.3130 / $0.5020 | Buy Now | |
DISTI #
2169465113
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 2169465113) Min Qty: 35000 Package Multiple: 35000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1515 | Buy Now | |
DISTI #
73485272
|
Verical | Ultra-Fit Crimp Terminal, Male, Tin Plating, 20-22 AWG RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2309 | Americas - 1600 |
|
$0.4403 | Buy Now | |
DISTI #
216946-5113
|
TTI | Terminals ULTRA-FIT CRMP 20-22 AWG SN RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 7000 In Stock |
|
$0.1490 | Buy Now | |
DISTI #
MOL216946-5113
|
Interstate Connecting Components | CRMP TRM,PLUG,20-22AWG,SN,T/R | 5250 |
|
$0.1831 / $0.1859 | Buy Now | |
DISTI #
2169465113
|
Avnet Abacus | (Alt: 2169465113) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549808814603
|
Chip1Stop | Connector Contact RoHS: Compliant | 1600 |
|
$0.2148 / $0.3572 | Buy Now |