-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8462
|
Newark | Imp,power,3Pr,vert,recp,tin |Te Connectivity 2169806-1 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.1300 | Buy Now |
DISTI #
96AC5989
|
Newark | 2169806-1 - Imp,power,3Pr,vert,recp,tin Rohs Compliant: Yes |Te Connectivity 2169806-1 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0300 | Buy Now |
DISTI #
A108092-ND
|
DigiKey | CONN RCPT BLADE PWR 4POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2102 In Stock |
|
$1.8131 / $3.2200 | Buy Now |
DISTI #
2169806-1
|
Avnet Americas | IMP,POWER,3PR,VERT,RECP,TIN - Bulk (Alt: 2169806-1) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$1.7951 / $2.0267 | Buy Now |
DISTI #
571-2169806-1
|
Mouser Electronics | High Speed / Modular Connectors IMP Power 3PR Vert Recp Tin RoHS: Compliant | 3985 |
|
$1.8000 / $2.7900 | Buy Now |
DISTI #
73775053
|
RS | IMP, Power,3PR, Vert, Recp, Tin, Backplane Power Connectors | TE Connectivity 2169806-1 Min Qty: 1680 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Future Electronics | IMP,Power,3PR,Vert,Recp,Tin RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 1680 Container: Box | 0Box |
|
$1.7800 | Buy Now |
|
Future Electronics | IMP,Power,3PR,Vert,Recp,Tin RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 1680 Container: Box | 0Box |
|
$1.7800 | Buy Now |
DISTI #
AMP2169806-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1290 / $2.1608 | Buy Now | |
|
Onlinecomponents.com | IMP,Power,3PR,Vert,Recp,Tin RoHS: Compliant |
1062 In Stock |
|
$1.6700 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2169806-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2169806-1
TE Connectivity
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.433 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 5.2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |