Part Details for 2169890001 by Molex
Overview of 2169890001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2169890001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2169890001CT-ND
|
DigiKey | CONN RCPT USB2.0 TYPE C 24POS RA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$0.8746 / $1.7800 | Buy Now |
DISTI #
2169890001
|
Avnet Americas | Connector USB Type C Female 14Positions 0.5mm Upright Through Hole Embossed T/R - Tape and Reel (Alt: 2169890001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8097 / $1.1329 | Buy Now |
DISTI #
216989-0001
|
TTI | USB Connectors Upright DIP 14Ckt Type C Rec. Min Qty: 1500 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.7200 / $0.8200 | Buy Now |
DISTI #
2169890001
|
Avnet Americas | Connector USB Type C Female 14Positions 0.5mm Upright Through Hole Embossed T/R - Tape and Reel (Alt: 2169890001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8097 / $1.1329 | Buy Now |
DISTI #
2169890001
|
Avnet Americas | Connector USB Type C Female 14Positions 0.5mm Upright Through Hole Embossed T/R - Tape and Reel (Alt: 2169890001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8097 / $1.1329 | Buy Now |
DISTI #
CONN5597
|
Rutronik | 14P UPRIGHT DIP TYPE C RECEPT RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6754 / $0.7144 | Buy Now |
DISTI #
2169890001
|
Avnet Abacus | Connector USB Type C Female 14Positions 0.5mm Upright Through Hole Embossed T/R (Alt: 2169890001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2169890001
|
Avnet Asia | Connector USB Type C Female 14Positions 0.5mm Upright Through Hole Embossed T/R (Alt: 2169890001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2169890001
2169890001 CAD Models
2169890001 Part Data Attributes
|
2169890001
Molex
Buy Now
Datasheet
|
Compare Parts:
2169890001
Molex
USB Connector, 14 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.352 inch | |
Body Depth | 0.573 inch | |
Body Length | 0.148 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 2.0 C | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.78 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.067 inch | |
Terminal Pitch | 0.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |