Part Details for 216A-05FAF by Attend Technology Inc
Overview of 216A-05FAF by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3216-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC1216A-B | Analog Devices | 122.88MHz High Speed ADC Clock | |
DC1216A-C | Analog Devices | 80MHz High Speed ADC Clock Sou |
Price & Stock for 216A-05FAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-216A-05FAF-ND
|
DigiKey | M12 A- CODE RECEPTACLE, 5PIN FEM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$6.7952 / $14.1500 | Buy Now |
|
NAC | M12 A- Code Receptacle, 5Pin Female Solder Type Front Fastened RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |