Part Details for 216LC5500K5PM8 by Illinois Capacitor Inc
Overview of 216LC5500K5PM8 by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216LC5500K5PM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1449
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 216LC5500K5PM8 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$292.1900 / $300.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 4 | 0 |
|
$291.0400 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 21uF - 500VAC - +45°C | 7 Factory Stock |
|
$299.4700 / $436.5500 | Buy Now |
DISTI #
216LC5500K5PM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 4 | 0 |
|
$287.7200 | Buy Now |
|
Master Electronics | High Power Resonant Capacitor - 300KVAR - 21uF - 500VAC - +45°C | 7 Factory Stock |
|
$299.4700 / $436.5500 | Buy Now |
Part Details for 216LC5500K5PM8
216LC5500K5PM8 CAD Models
216LC5500K5PM8 Part Data Attributes:
|
216LC5500K5PM8
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
216LC5500K5PM8
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |