Part Details for 217-0360-000 by ITT Interconnect Solutions
Overview of 217-0360-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for 217-0360-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-2170360000
|
Mouser Electronics | Circular MIL Spec Connector MS3106E SIZE 14S C/N | 0 |
|
$7.8700 / $13.0100 | Order Now |
DISTI #
ITT217-0360-000
|
Heilind Electronics | 2170360000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1221 In Stock 501 On Order |
|
$4.9900 / $9.6500 | Buy Now | |
DISTI #
ITT217-0360-000
|
Interstate Connecting Components | 2170360000 | 0 |
|
Buy Now | |
DISTI #
217-0360-000
|
PEI Genesis | ER 06 14S C/N US Min Qty: 1 | 1797 |
|
$4.2000 / $7.0000 | Buy Now |
DISTI #
C1S138504251007
|
Chip1Stop | Connector Other | 20 |
|
$9.0100 | Buy Now |
DISTI #
217-0360-000
|
ECCO | 1254 |
|
$9.6500 | Buy Now | |
|
Master Electronics |
1221 In Stock 501 On Order |
|
$4.9900 / $9.6500 | Buy Now |