There are no models available for this part yet.
Overview of 217-0361-200 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0361GK-UET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
8403612LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
UPD78F0361GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 217-0361-200 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
217-0361-200-ND
|
DigiKey | ER 06 16S C/N A206 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
409 In Stock |
|
$13.5300 / $22.5500 | Buy Now | |
DISTI #
965-217-0361-200
|
Mouser Electronics | D-Sub Standard Connectors A206 COUPLING NUT RoHS: Not Compliant | 0 |
|
$13.5300 / $17.2500 | Order Now | |
DISTI #
ITT217-0361-200
|
Heilind Electronics | 217-0361-200 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$17.6900 / $37.0500 | Buy Now | |||
DISTI #
ITT217-0361-200
|
Interstate Connecting Components | 217-0361-200 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$17.6900 / $37.0500 | Buy Now |