Part Details for 217-1085-001 by ITT Interconnect Solutions
Results Overview of 217-1085-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54112-108501600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
| 54122-108501100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch | |
| 51731-085LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 6P Right Angle Header, Press Fit |
Price & Stock for 217-1085-001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
965-217-1085-001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$22.5900 / $24.7300 | Order Now |
|
DISTI #
ITT217-1085-001
|
Heilind Electronics | NUT PV7G-24 JAM | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | NUT PV7G-24 JAM / 217-1085-001 / Circular COO: United States RoHS: Compliant | 0 |
|
$22.1100 / $31.4000 | Buy Now |
|
DISTI #
217-1085-001
|
PEI Genesis | PV 74 24 L J/N | 0 |
|
Buy Now | |
|
|
Master Electronics | NUT PV7G-24 JAM / 217-1085-001 / Circular COO: United States RoHS: Compliant | 0 |
|
$22.1100 / $31.4000 | Buy Now |