Part Details for 217-1421-000 by ITT Interconnect Solutions
Overview of 217-1421-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-1421-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2057
|
Newark | Itt Cannon |Itt Cannon 217-1421-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $13.2600 | Buy Now |
DISTI #
2266-217-1421-000-ND
|
DigiKey | 217-1421-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$30.9700 / $33.4500 | Buy Now |
DISTI #
965-217-1421-000
|
Mouser Electronics | Circular MIL Spec Connector PV 76 14 L C/N RoHS: Compliant | 0 |
|
$25.9900 / $40.9900 | Order Now |
DISTI #
ITT217-1421-000
|
Heilind Electronics | CN PVA-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular RoHS: Compliant |
51 Partner Stock |
|
$37.8700 / $80.8800 | Buy Now |
DISTI #
61913906
|
Verical | Conn Circular RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 51 |
|
$27.4000 / $29.5900 | Buy Now |
DISTI #
ITT217-1421-000
|
Interstate Connecting Components | CN PVA-14 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular RoHS: Compliant |
51 Partner Stock |
|
$37.8700 / $80.8800 | Buy Now |