Part Details for 217-1459-001 by ITT Interconnect Solutions
Overview of 217-1459-001 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1459-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 217-1459-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0730
|
Newark | Kjl7 J/N Sz 13 Fin B |Itt Cannon 217-1459-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $18.8000 | Buy Now |
DISTI #
2266-217-1459-001-ND
|
DigiKey | KJL7 J/N SZ 13 FIN B Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$13.7200 | Buy Now |
DISTI #
965-217-1459-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$13.7200 | Order Now |
DISTI #
ITT217-1459-001
|
Heilind Electronics | KJL7 JN SZ 13 FIN B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
17 Partner Stock |
|
$15.1500 / $22.3800 | Buy Now | |
DISTI #
2171459001-ITT
|
TME | 217-1459-001 Min Qty: 3 | 17 |
|
$15.0559 / $15.0560 | Buy Now |
DISTI #
ITT217-1459-001
|
Interstate Connecting Components | KJL7 JN SZ 13 FIN B | 0 |
|
Buy Now | |
DISTI #
C1S329901493992
|
Chip1Stop | Connector Circular RoHS: Not Compliant pbFree: No | 17 |
|
$15.7000 | Buy Now |
|
Master Electronics |
17 Partner Stock |
|
$15.1500 / $22.3800 | Buy Now |