Part Details for 217-1611-001 by ITT Interconnect Solutions
Overview of 217-1611-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-1611-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2076
|
Newark | Itt Cannon |Itt Cannon 217-1611-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$536.0500 / $642.9400 | Buy Now |
DISTI #
2266-217-1611-001-ND
|
DigiKey | 217-1611-001 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
371 In Stock |
|
$5.3700 / $5.7900 | Buy Now |
DISTI #
965-217-1611-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$6.4500 / $10.2200 | Order Now |
DISTI #
ITT217-1611-001
|
Heilind Electronics | KJA7-11W NUT JAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector |
371 Partner Stock |
|
$6.6700 / $15.5000 | Buy Now |
DISTI #
61913988
|
Verical | Circular Connector Min Qty: 13 Package Multiple: 1 | Americas - 371 |
|
$4.7500 / $5.1300 | Buy Now |
DISTI #
ITT217-1611-001
|
Interstate Connecting Components | KJA7-11W NUT JAM | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector |
371 Partner Stock |
|
$6.6700 / $15.5000 | Buy Now |