Part Details for 217-1613-000 by ITT Interconnect Solutions
Overview of 217-1613-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1613ARMZ-R7 | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
ADG1613BCPZ-REEL | Analog Devices | ±5V low Ron 4 x SPST | |
ADIS16135BMLZ | Analog Devices | High Precision Calibrated Gyro |
Price & Stock for 217-1613-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2079
|
Newark | Itt Cannon |Itt Cannon 217-1613-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $5.2700 | Buy Now |
DISTI #
2266-217-1613-000-ND
|
DigiKey | 217-1613-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$7.2800 | Buy Now |
DISTI #
965-217-1613-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$7.9100 / $10.1100 | Order Now |
DISTI #
ITT217-1613-000
|
Heilind Electronics | KJA7-15F NUT JAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector RoHS: Compliant |
22 Partner Stock |
|
$9.6800 / $16.0100 | Buy Now |
DISTI #
61913832
|
Verical | Circular Connector Min Qty: 10 Package Multiple: 1 | Americas - 22 |
|
$6.4400 | Buy Now |
DISTI #
2171613000-ITT
|
TME | 217-1613-000 Min Qty: 6 | 22 |
|
$7.9886 / $7.9900 | Buy Now |
DISTI #
ITT217-1613-000
|
Interstate Connecting Components | KJA7-15F NUT JAM | 0 |
|
Buy Now | |
DISTI #
C1S329900076406
|
Chip1Stop | Connector Circular | 22 |
|
$7.7700 | Buy Now |
|
Master Electronics | Circular Connector RoHS: Compliant |
22 Partner Stock |
|
$9.6800 / $16.0100 | Buy Now |