Part Details for 217-3409-001 by ITT Interconnect Solutions
Overview of 217-3409-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-3409-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-217-3409-001
|
Mouser Electronics | Circular MIL Spec Connector PV 76 20 L C/N | 0 |
|
$30.5300 / $33.4300 | Order Now |
DISTI #
ITT217-3409-001
|
Heilind Electronics | CN PVA-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$27.0400 / $55.1700 | Buy Now | |
DISTI #
ITT217-3409-001
|
Interstate Connecting Components | CN PVA-20 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$27.0400 / $55.1700 | Buy Now |