Part Details for 217-3410-001 by ITT Interconnect Solutions
Overview of 217-3410-001 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-3410-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9232
|
Newark | D-Sub Standard Connectors Pv 76 22 L C/N |Itt Cannon 217-3410-001 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$27.6800 / $28.4000 | Buy Now |
DISTI #
2266-217-3410-001-ND
|
DigiKey | PV 76 22 L C/N Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$26.6200 / $27.6500 | Buy Now |
DISTI #
965-217-3410-001
|
Mouser Electronics | Circular MIL Spec Connector PV 76 22 L C/N | 0 |
|
$35.0000 / $37.0400 | Order Now |
DISTI #
ITT217-3410-001
|
Heilind Electronics | CN PVA-22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
42 Partner Stock |
|
$16.0500 / $45.4300 | Buy Now | |
DISTI #
ITT217-3410-001
|
Interstate Connecting Components | CN PVA-22 | 0 |
|
Buy Now | |
|
Master Electronics |
42 Partner Stock |
|
$16.0500 / $45.4300 | Buy Now |