Part Details for 217-3411-011 by ITT Interconnect Solutions
Overview of 217-3411-011 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-3411-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-217-3411-011
|
Mouser Electronics | Circular MIL Spec Connector PV 76 24 W C/N | 0 |
|
$90.5500 | Order Now |
DISTI #
ITT217-3411-011
|
Heilind Electronics | CN PV76W-24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$75.7500 / $202.1700 | Buy Now | |
DISTI #
ITT217-3411-011
|
Interstate Connecting Components | CN PV76W-24 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$75.7500 / $202.1700 | Buy Now |