Part Details for 217.040 by Littelfuse Inc
Overview of 217.040 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217.040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.04A 250V Fast Acting 2-Pin RoHS: Compliant |
217 In Stock |
|
$2.9600 / $16.1900 | Buy Now |
|
Master Electronics | Fuse 0.04A 250V Fast Acting 2-Pin RoHS: Compliant |
217 In Stock |
|
$2.9600 / $16.1900 | Buy Now |
Part Details for 217.040
217.040 CAD Models
217.040 Part Data Attributes
|
217.040
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
217.040
Littelfuse Inc
Electric Fuse, Fast Blow, 0.04A, 250VAC, 250VDC, 35A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; IEC; SEMKO; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |