Part Details for 217.050 by Littelfuse Inc
Overview of 217.050 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217.050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant | 0 |
|
$0.7800 / $6.5600 | Buy Now |
Part Details for 217.050
217.050 CAD Models
217.050 Part Data Attributes
|
217.050
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
217.050
Littelfuse Inc
Electric Fuse, Fast Blow, 0.05A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; IEC; SEMKO; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 217.050
This table gives cross-reference parts and alternative options found for 217.050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 217.050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217.050XP | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 217.050 vs 217.050XP |
217.050P | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 217.050 vs 217.050P |
0217.050MRET1P | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 217.050 vs 0217.050MRET1P |
217.05 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.05A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 217.050 vs 217.05 |
0217.050MX | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 217.050 vs 0217.050MX |
0217.050MXP | Electric Fuse, Fast Blow, 0.05A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 217.050 vs 0217.050MXP |