Part Details for 2170 by SPC Multicomp
Results Overview of 2170 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2170 Information
2170 by SPC Multicomp is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962-9321701QRA | Texas Instruments | Octal Edge-Triggered D-type Flip-Flops With Clear 20-CDIP -55 to 125 | |
| OPA2170AIDR | Texas Instruments | 36V, microPower, Rail-to-Rail Output, Dual, General Purpose Op Amp in microPackage 8-SOIC -40 to 125 | |
| OPA2170AIDCUR | Texas Instruments | 36V, microPower, Rail-to-Rail Output, Dual, General Purpose Op Amp in microPackage 8-VSSOP -40 to 125 |
Price & Stock for 2170
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92N4173
|
Newark | Connector, Power Entry, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Multicomp 2170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$11.7300 / $17.0100 | Buy Now |