-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10037912-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4859
|
Newark | Conn, Header, 3Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 217063-0037 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.8230 / $0.9970 | Buy Now |
DISTI #
28AJ5265
|
Newark | Conn, Header, 3Pos, 1Row, 2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-One 217063 Series Rohs Compliant: Yes |Molex 217063-0037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350 |
|
$0.7250 | Buy Now |
DISTI #
538-217063-0037
|
Mouser Electronics | Headers & Wire Housings M-One 2mm VRT HDR SR 3CKT GW W/CVR Tape RoHS: Compliant | 297 |
|
$0.7700 / $1.6800 | Buy Now |
DISTI #
MOL217063-0037
|
Heilind Electronics | WTB VRT SMT HDR,2.0MM,3CKT BLK.SnBi,MICRO-ONE | Americas - 0 in Stock |
|
$0.7996 / $0.9194 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6170 / $1.0470 | Buy Now |
DISTI #
217063-0037
|
TTI | Headers & Wire Housings M-One 2mm VRT HDR SR 3CKT GW W/CVR Tape RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy