Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
900-2170630025CT-ND
|
DigiKey
|
2.0 ST ASSY 2CKT ETP BK_GW POT
Min Qty:
1
Lead time:
20 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
|
2960 In Stock
|
-
1
$0.9100
-
10
$0.7490
-
100
$0.6244
-
500
$0.6971
-
1,000
$0.6575
-
1,500
$0.6365
-
2,500
$0.6123
-
3,500
$0.5975
-
5,000
$0.5828
-
12,500
$0.5496
|
$0.5496 / $0.9100
|
Buy Now
|
|
|
Avnet Americas
|
Connector Shrouded Header 2 Position 2mm Solder Straight Surface Mount Emboss T/R (Alt: 2170630025)
Min Qty:
3000
Package Multiple:
3000
Lead time:
20 Weeks, 0 Days
|
0
|
|
$0.5866
|
Buy Now
|
|
|
Heilind Electronics
|
|
Americas - 0 in Stock
|
-
3,000
$0.7960
-
12,000
$0.6200
|
$0.6200 / $0.7960
|
Buy Now
|
Want to compare parts?
-
Molex
Board Connector,
VS
-