Part Details for 217064-0071 by Molex
Overview of 217064-0071 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217064-0071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5276
|
Newark | Conn, R/A Header, 7Pos, 1Row, 2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-One 217064 Series Rohs Compliant: Yes |Molex 217064-0071 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.5520 | Buy Now |
DISTI #
38AJ4870
|
Newark | Conn, R/A Header, 7Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 217064-0071 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 550 |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
538-217064-0071
|
Mouser Electronics | Headers & Wire Housings M-One 2mm RA HDR SR 7CKT GW ETP BLK RoHS: Compliant | 550 |
|
$1.1200 / $2.2800 | Buy Now |
DISTI #
MOL217064-0071
|
Heilind Electronics | WTB RA SMT HDR,2.0MM,7CKT BLK.SnBi,MICRO-ONE | Americas - 412 in Stock |
|
$0.9461 / $1.2514 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1100 Partner Stock |
|
$0.7960 / $1.2100 | Buy Now |
DISTI #
217064-0071
|
TTI | Headers & Wire Housings M-One 2mm RA HDR SR 7CKT GW ETP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$1.0200 | Buy Now |
DISTI #
MOL217064-0071
|
Interstate Connecting Components | WTB RA SMT HDR,2.0MM,7CKT BLK.SnBi,MICRO-ONE | 137 |
|
$0.9461 / $1.2514 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1100 Partner Stock |
|
$0.7960 / $1.2100 | Buy Now |
DISTI #
10158156
|
TestEquity LLC | Molex 217064-0071 Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, Glow-Wire Capable, 7 Circuits, Tin-Bismuth Plating, Black | 1100 |
|
$1.2300 | Buy Now |
Part Details for 217064-0071
217064-0071 CAD Models
217064-0071 Part Data Attributes
|
217064-0071
Molex
Buy Now
|
Compare Parts:
217064-0071
Molex
|
Samacsys Manufacturer | Molex |