-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2170640081CT-ND
|
DigiKey | 2.0 RA ASSY 8CKT ETP BK _GW Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
540 In Stock |
|
$1.1256 / $2.4600 | Buy Now |
DISTI #
28AJ5277
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2mm Solder RA SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 28AJ5277) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 550 Partner Stock |
|
$1.8300 / $2.6100 | Buy Now |
DISTI #
2170640081
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2mm Solder RA SMD Emboss T/R (Alt: 2170640081) Min Qty: 2200 Package Multiple: 2200 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.0851 | Buy Now |
DISTI #
217064-0081
|
TTI | Headers & Wire Housings M-One 2mm RA HDR SR 8CKT GW ETP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$1.1000 | Buy Now |
DISTI #
MOL217064-0081
|
Interstate Connecting Components | WTB RA SMT HDR,2.0MM,8CKT BLK.SnBi,MICRO-ONE | 137 |
|
$0.9934 | Buy Now |
DISTI #
2170640081
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 2mm Solder RA SMD Emboss T/R (Alt: 2170640081) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804841751
|
Chip1Stop | Connector Headers and PCB Receptacles | 550 |
|
$1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy