There are no models available for this part yet.
Overview of 2172 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2172CUKG-12#PBF | Analog Devices | 12-B, 65Msps L Pwr 4x ADCs | |
LTC2172CUKG-12#TRPBF | Analog Devices | 12-B, 65Msps L Pwr 4x ADCs | |
LTC2172IUKG-14#TRPBF | Analog Devices | 14-B, 65Msps L Pwr 4x ADCs |
Price & Stock for 2172 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5294
|
Newark | 8Mm Plastic Bevel Led Holder - Pack Of 5 |Adafruit 2172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1528-2121-ND
|
DigiKey | 8MM PLASTIC BEVEL LED HLDR 5PK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5000 | Buy Now | |
DISTI #
485-2172
|
Mouser Electronics | Adafruit Accessories 8mm Plastic Bevel LED Holder - Pack of 5 RoHS: Compliant | 0 |
|
$1.5000 | Order Now | |
DISTI #
C1S103200011334
|
Chip1Stop | 8mm Plastic Bevel LED Holder - Pack of 5 RoHS: Not Compliant | 6 |
|
$0.5000 | Buy Now |
CAD Models for 2172 by Adafruit Industries
Part Data Attributes for 2172 by Adafruit Industries
2172
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
2172Adafruit IndustriesVS
-