Part Details for 2173 SV005 by Alpha Wire
Overview of 2173 SV005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2173 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7232
|
Newark | Sleeving, Tubular Wire Braid, 11.1Mm, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:11.1Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:-Rohs Compliant: Yes |Alpha Wire 2173 SV005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,671.2300 | Buy Now |
DISTI #
A2173SV-100-ND
|
DigiKey | GROUND BRAID TUBE 0.44"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$1,402.4252 / $1,545.9800 | Buy Now |
DISTI #
602-2173-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 30AWG 7/16in TUBULAR 100ft SPOOL SILVER RoHS: Compliant | 2 |
|
$1,490.7600 / $1,490.7700 | Buy Now |
DISTI #
70136174
|
RS | Wire Braid, 6 AWG, Tinned Copper, 240, 24120 CMA, Fit 2173 Series | Alpha Wire 2173 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,545.9800 | RFQ |
DISTI #
2173-SV005
|
TME | Braids, braid, 90A, 6AWG, Package: 30.5m, 100ft, Wire dia: 0.25mm Min Qty: 1 | 1 |
|
$345.3600 / $444.0300 | Buy Now |
Part Details for 2173 SV005
2173 SV005 CAD Models
2173 SV005 Part Data Attributes
|
2173 SV005
Alpha Wire
Buy Now
|
Compare Parts:
2173 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |