-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2173132-1) ELCON MINI 4P VERT HEADER,UNSHIELDED,SOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8510
|
Newark | Elcon Mini 4P Vert Header, unshielded, sol |Te Connectivity 2173132-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $5.9100 | Buy Now |
DISTI #
A119549CT-ND
|
DigiKey | CONN HEADER 4POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
255 In Stock |
|
$5.1956 / $8.5400 | Buy Now |
DISTI #
2173132-1
|
Avnet Americas | AMP2173132-1 - Bulk (Alt: 2173132-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$4.2959 | Buy Now |
DISTI #
571-2173132-1
|
Mouser Electronics | Power to the Board BOARD CONNECTOR 2X2 POWER UNSHIELDED RoHS: Compliant | 74 |
|
$5.2200 / $7.6200 | Buy Now |
|
Future Electronics | ELCON MINI 4P VERT HEADER,UNSHIELDED,SOL RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$4.4000 | Buy Now |
|
Future Electronics | ELCON MINI 4P VERT HEADER,UNSHIELDED,SOL RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$4.4000 | Buy Now |
DISTI #
AMP2173132-1
|
Heilind Electronics | ELCON MINI 4P VERT HEADER,UNSH | Americas - 0 in Stock |
|
$5.3652 / $5.4453 | Buy Now |
|
Onlinecomponents.com | ELCON MINI 4P VERT HEADER,UNSHIELDED,SOL RoHS: Compliant |
300 In Stock |
|
$4.4000 / $5.3200 | Buy Now |
DISTI #
75302484
|
Verical | Conn Shrouded Header (4 Sides) Tab 4 POS 7.8mm Solder ST Thru-Hole T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2343 | Americas - 300 |
|
$5.4667 / $6.7342 | Buy Now |
DISTI #
2173132-1
|
TTI | Power to the Board BOARD CONNECTOR 2X2 POWER UNSHIELDED Min Qty: 300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.3000 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2173132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2173132-1
TE Connectivity
(2173132-1) ELCON MINI 4P VERT HEADER,UNSHIELDED,SOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.65 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.246 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 76.2u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.116 inch | |
Terminal Pitch | 7.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |